
SFSD-20-28C-F-12.00-D-NUS | |
|---|---|
DigiKey Part Number | 612-SFSD-20-28C-F-12.00-D-NUS-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-20-28C-F-12.00-D-NUS |
Description | DOUBLE ROW DISCRETE WIRE ASSEMBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.050" (1.27mm) |
Series | Color Multiple, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,917.00000 | ¥2,917 |
| Unit Price without JCT: | ¥2,917.00000 |
|---|---|
| Unit Price with JCT: | ¥3,208.70000 |

