
SFSD-20-28-G-48.00-DL-NDX | |
|---|---|
DigiKey Part Number | SFSD-20-28-G-48.00-DL-NDX-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-20-28-G-48.00-DL-NDX |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-20-28-G-48.00-DL-NDX Models |
Category | Length 4.00' (1.22m) |
Manufacturer Samtec Inc. | Features Friction Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,904.00000 | ¥4,904 |
| Unit Price without JCT: | ¥4,904.00000 |
|---|---|
| Unit Price with JCT: | ¥5,394.40000 |

