
SFSD-02-28C-G-10.00-S | |
|---|---|
DigiKey Part Number | SFSD-02-28C-G-10.00-S-ND |
Manufacturer | |
Manufacturer Product Number | SFSD-02-28C-G-10.00-S |
Description | .050 SOCKET DISCRETE CABLE ASSEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | SFSD-02-28C-G-10.00-S Models |
Category | Length 0.833' (254.00mm, 10.00") |
Manufacturer Samtec Inc. | Features Polarizing Key |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,255.00000 | ¥1,255 |
| Unit Price without JCT: | ¥1,255.00000 |
|---|---|
| Unit Price with JCT: | ¥1,380.50000 |

