
SFPK-2PF-02-S | |
---|---|
DigiKey Part Number | 612-SFPK-2PF-02-S-ND |
Manufacturer | |
Manufacturer Product Number | SFPK-2PF-02-S |
Description | SFP+ CAGE AND CONNECTOR KIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (1x2) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,293.00000 | ¥1,293 |
Unit Price without JCT: | ¥1,293.00000 |
---|---|
Unit Price with JCT: | ¥1,422.30000 |