
CLP-120-02-G-D-PA-TR | |
---|---|
DigiKey Part Number | 612-CLP-120-02-G-D-PA-TR-ND - Tape & Reel (TR) 612-CLP-120-02-G-D-PA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLP-120-02-G-D-PA-TR |
Description | CONN RCPT 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-120-02-G-D-PA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.3A per Contact | |
Voltage Rating | 240VAC, 330VDC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥950.00000 | ¥950 |
10 | ¥909.00000 | ¥9,090 |
25 | ¥849.60000 | ¥21,240 |
50 | ¥752.92000 | ¥37,646 |
100 | ¥649.04000 | ¥64,904 |
Quantity | Unit Price | Ext Price |
---|---|---|
725 | ¥548.08000 | ¥397,358 |
1,450 | ¥512.94897 | ¥743,776 |
Unit Price without JCT: | ¥950.00000 |
---|---|
Unit Price with JCT: | ¥1,045.00000 |