
SESDT-10-32-G-12.0-L | |
---|---|
DigiKey Part Number | 612-SESDT-10-32-G-12.0-L-ND |
Manufacturer | |
Manufacturer Product Number | SESDT-10-32-G-12.0-L |
Description | 0.80 MM DOUBLE ROW TIGER EYE DIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,436.00000 | ¥1,436 |
Unit Price without JCT: | ¥1,436.00000 |
---|---|
Unit Price with JCT: | ¥1,579.60000 |