
SEI-105-02-G-S-E-AT-TR | |
|---|---|
DigiKey Part Number | SEI-105-02-G-S-E-AT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEI-105-02-G-S-E-AT-TR |
Description | CONN SPRING MOD 5POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SEI-105-02-G-S-E-AT-TR Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Non-Gendered | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,275 | ¥662.59137 | ¥844,804 |
| Unit Price without JCT: | ¥662.59137 |
|---|---|
| Unit Price with JCT: | ¥728.85051 |

