
SEAMP-40-02.0-L-10 | |
|---|---|
DigiKey Part Number | 612-SEAMP-40-02.0-L-10-ND |
Manufacturer | |
Manufacturer Product Number | SEAMP-40-02.0-L-10 |
Description | CONN HD ARRAY M 400POS PRESS-FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAMP-40-02.0-L-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ¥4,600.38889 | ¥82,807 |
| Unit Price without JCT: | ¥4,600.38889 |
|---|---|
| Unit Price with JCT: | ¥5,060.42778 |

