Similar
Similar
Similar



SEAM-50-01-L-04-1-RA-GP-K-TR | |
|---|---|
DigiKey Part Number | SEAM-50-01-L-04-1-RA-GP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-01-L-04-1-RA-GP-K-TR |
Description | CONN HD ARRAY PLUG 200P R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-01-L-04-1-RA-GP-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Mating Flange, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Height Above Board 0.211" (5.35mm) |
Number of Positions 200 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAM-50-01-L-04-2-RA-GP-K-TR | Samtec Inc. | 0 | SEAM-50-01-L-04-2-RA-GP-K-TR-ND | ¥24.58766 | Similar |
| SEAM-50-01-S-04-1-RA-GP-K-TR | Samtec Inc. | 0 | SEAM-50-01-S-04-1-RA-GP-K-TR-ND | ¥27.07320 | Similar |
| SEAM-50-01-S-04-2-RA-GP-K-TR | Samtec Inc. | 0 | SEAM-50-01-S-04-2-RA-GP-K-TR-ND | ¥27.07320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ¥4,086.11429 | ¥715,070 |
| Unit Price without JCT: | ¥4,086.11429 |
|---|---|
| Unit Price with JCT: | ¥4,494.72572 |


