
SSW-104-22-S-D-VS-K-TR | |
|---|---|
DigiKey Part Number | 612-SSW-104-22-S-D-VS-K-TR-ND - Tape & Reel (TR) 612-SSW-104-22-S-D-VS-K-TRCT-ND - Cut Tape (CT) 612-SSW-104-22-S-D-VS-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSW-104-22-S-D-VS-K-TR |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSW-104-22-S-D-VS-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 4.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥710.00000 | ¥710 |
| 10 | ¥603.10000 | ¥6,031 |
| 100 | ¥512.52000 | ¥51,252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ¥476.95111 | ¥107,314 |
| 675 | ¥423.77333 | ¥286,047 |
| 1,125 | ¥375.99467 | ¥422,994 |
| Unit Price without JCT: | ¥710.00000 |
|---|---|
| Unit Price with JCT: | ¥781.00000 |

