


SEAM-40-02.0-S-04-1-A-GP-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-40-02.0-S-04-1-A-GP-K-TR-ND - Tape & Reel (TR) 612-SEAM-40-02.0-S-04-1-A-GP-K-TRCT-ND - Cut Tape (CT) 612-SEAM-40-02.0-S-04-1-A-GP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-40-02.0-S-04-1-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 160P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-40-02.0-S-04-1-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,428.00000 | ¥3,428 |
| 10 | ¥2,913.10000 | ¥29,131 |
| 25 | ¥2,730.64000 | ¥68,266 |
| 50 | ¥2,600.34000 | ¥130,017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥2,307.33600 | ¥288,417 |
| 250 | ¥2,105.57200 | ¥526,393 |
| Unit Price without JCT: | ¥3,428.00000 |
|---|---|
| Unit Price with JCT: | ¥3,770.80000 |

