Similar
Similar





SEAM-20-02.0-L-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14388TR-ND - Tape & Reel (TR) SAM14388CT-ND - Cut Tape (CT) SAM14388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-20-02.0-L-10-2-A-K-TR |
Description | CONN HD ARRAY PLUG 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-20-02.0-L-10-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,448.00000 | ¥3,448 |
| 10 | ¥2,931.20000 | ¥29,312 |
| 25 | ¥2,747.64000 | ¥68,691 |
| 50 | ¥2,616.52000 | ¥130,826 |
| 100 | ¥2,594.76000 | ¥259,476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ¥2,323.28000 | ¥522,738 |
| 450 | ¥2,119.90444 | ¥953,957 |
| Unit Price without JCT: | ¥3,448.00000 |
|---|---|
| Unit Price with JCT: | ¥3,792.80000 |



