


SEAF-40-06.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14361TR-ND - Tape & Reel (TR) SAM14361CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 320P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.0-S-08-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,841.00000 | ¥4,841 |
| 10 | ¥4,114.90000 | ¥41,149 |
| 25 | ¥3,857.32000 | ¥96,433 |
| 50 | ¥3,760.32000 | ¥188,016 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ¥3,366.75556 | ¥757,520 |
| 450 | ¥3,072.14667 | ¥1,382,466 |
| Unit Price without JCT: | ¥4,841.00000 |
|---|---|
| Unit Price with JCT: | ¥5,325.10000 |

