
SEAF-40-05.0-S-04-2-A-LP-K-TR | |
---|---|
DigiKey Part Number | 612-SEAF-40-05.0-S-04-2-A-LP-K-TR-ND |
Manufacturer | |
Manufacturer Product Number | SEAF-40-05.0-S-04-2-A-LP-K-TR |
Description | SEARAY CONN 160POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-05.0-S-04-2-A-LP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 160 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥2,176.81000 | ¥217,681 |
Unit Price without JCT: | ¥2,176.81000 |
---|---|
Unit Price with JCT: | ¥2,394.49100 |