SEAF-20-06.5-L-10-1-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 107
Unit Price: ¥2,990.00000

Similar


Samtec Inc.
In Stock: 58
Unit Price: ¥3,294.00000
Datasheet

Similar


Samtec Inc.
In Stock: 49
Unit Price: ¥3,294.00000
Datasheet
SEARAY SEAF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEARAY SEAF Series

SEAF-20-06.5-L-10-1-A-K-TR

DigiKey Part Number
SEAF-20-06.5-L-10-1-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-20-06.5-L-10-1-A-K-TR
Description
CONN HD ARRAY RCPT 200P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-06.5-L-10-1-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
200
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm
Height Above Board
0.258" (6.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
200¥2,190.17500¥438,035
Manufacturers Standard Package
Unit Price without JCT:¥2,190.17500
Unit Price with JCT:¥2,409.19250