



SEAF-20-05.0-S-10-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM8001TR-ND - Tape & Reel (TR) SAM8001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-05.0-S-10-2-A-K-TR |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-05.0-S-10-2-A-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 200 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,453.00000 | ¥2,453 |
| 10 | ¥2,084.80000 | ¥20,848 |
| 25 | ¥1,954.20000 | ¥48,855 |
| 50 | ¥1,860.94000 | ¥93,047 |
| 100 | ¥1,787.48000 | ¥178,748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥2,014.67333 | ¥604,402 |
| 600 | ¥1,723.68833 | ¥1,034,213 |
| Unit Price without JCT: | ¥2,453.00000 |
|---|---|
| Unit Price with JCT: | ¥2,698.30000 |



