
S2SDT-30-24-L-40.00-DR-NUX | |
|---|---|
DigiKey Part Number | 612-S2SDT-30-24-L-40.00-DR-NUX-ND |
Manufacturer | |
Manufacturer Product Number | S2SDT-30-24-L-40.00-DR-NUX |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,970.00000 | ¥14,970 |
| Unit Price without JCT: | ¥14,970.00000 |
|---|---|
| Unit Price with JCT: | ¥16,467.00000 |

