
S2SDT-20-24-L-16.00-DS-NDX | |
|---|---|
DigiKey Part Number | 612-S2SDT-20-24-L-16.00-DS-NDX-ND |
Manufacturer | |
Manufacturer Product Number | S2SDT-20-24-L-16.00-DS-NDX |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,732.00000 | ¥6,732 |
| Unit Price without JCT: | ¥6,732.00000 |
|---|---|
| Unit Price with JCT: | ¥7,405.20000 |

