
S2SDT-07-28-S-36.00-S | |
---|---|
DigiKey Part Number | 612-S2SDT-07-28-S-36.00-S-ND |
Manufacturer | |
Manufacturer Product Number | S2SDT-07-28-S-36.00-S |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Color | Blue, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,001.00000 | ¥3,001 |
Unit Price without JCT: | ¥3,001.00000 |
---|---|
Unit Price with JCT: | ¥3,301.10000 |