
S2SD-10-24C-L-06.70-DR-NDX | |
---|---|
DigiKey Part Number | 612-S2SD-10-24C-L-06.70-DR-NDX-ND |
Manufacturer | |
Manufacturer Product Number | S2SD-10-24C-L-06.70-DR-NDX |
Description | 2.00 MM TIGER EYE DOUBLE ROW DIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | S2SD-10-24C-L-06.70-DR-NDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,035.00000 | ¥3,035 |
Unit Price without JCT: | ¥3,035.00000 |
---|---|
Unit Price with JCT: | ¥3,338.50000 |