
S1SS-07-30-GF-04.00-D-NUS | |
|---|---|
DigiKey Part Number | 612-S1SS-07-30-GF-04.00-D-NUS-ND |
Manufacturer | |
Manufacturer Product Number | S1SS-07-30-GF-04.00-D-NUS |
Description | MICRO MATE SINGLE ROW DISCRETE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | S1SS-07-30-GF-04.00-D-NUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥703.00000 | ¥703 |
| Unit Price without JCT: | ¥703.00000 |
|---|---|
| Unit Price with JCT: | ¥773.30000 |

