
RF316-01SP1-06BJ2-0610 | |
|---|---|
DigiKey Part Number | 612-RF316-01SP1-06BJ2-0610-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01SP1-06BJ2-0610 |
Description | COAX CBL N-TYPE TO SMA 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-316 24.02" (610.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01SP1-06BJ2-0610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.02" (610.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,679.00000 | ¥5,679 |
| 10 | ¥4,826.40000 | ¥48,264 |
| 25 | ¥4,524.24000 | ¥113,106 |
| 50 | ¥4,308.40000 | ¥215,420 |
| 100 | ¥4,194.11000 | ¥419,411 |
| Unit Price without JCT: | ¥5,679.00000 |
|---|---|
| Unit Price with JCT: | ¥6,246.90000 |

