
QTS-075-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTS-075-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QTS-075-02-L-D-A-K-CT-ND - Cut Tape (CT) 612-QTS-075-02-L-D-A-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-075-02-L-D-A-K-TR |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-075-02-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 150 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,391.00000 | ¥1,391 |
| 10 | ¥1,182.20000 | ¥11,822 |
| 25 | ¥1,108.20000 | ¥27,705 |
| 50 | ¥1,055.24000 | ¥52,762 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | ¥1,668.50286 | ¥291,988 |
| 350 | ¥1,499.00000 | ¥524,650 |
| 525 | ¥1,159.98095 | ¥608,990 |
| 1,225 | ¥820.95837 | ¥1,005,674 |
| Unit Price without JCT: | ¥1,391.00000 |
|---|---|
| Unit Price with JCT: | ¥1,530.10000 |

