Similar
Similar
Similar

QTS-075-02-H-D-A-K | |
|---|---|
DigiKey Part Number | QTS-075-02-H-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTS-075-02-H-D-A-K |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-075-02-H-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 150 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-075-02-F-D-A-K | Samtec Inc. | 0 | QTS-075-02-F-D-A-K-ND | ¥1,899.50000 | Similar |
| QTS-075-02-H-D-A-K-TR | Samtec Inc. | 0 | QTS-075-02-H-D-A-K-TR-ND | ¥2,715.49143 | Similar |
| QTS-075-02-L-D-A-K | Samtec Inc. | 0 | QTS-075-02-L-D-A-K-ND | ¥2,218.57143 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | ¥4,070.23810 | ¥170,950 |
| Unit Price without JCT: | ¥4,070.23810 |
|---|---|
| Unit Price with JCT: | ¥4,477.26191 |

