Similar
Similar
Similar
Similar

QTS-075-01-C-D-A-K | |
|---|---|
DigiKey Part Number | QTS-075-01-C-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTS-075-01-C-D-A-K |
Description | CONN HDR 150POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-075-01-C-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 150 | Height Above Board 0.160" (4.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-075-01-C-D-A-K-TR | Samtec Inc. | 0 | QTS-075-01-C-D-A-K-TR-ND | ¥2,296.69091 | Similar |
| QTS-075-01-F-D-A-K | Samtec Inc. | 0 | QTS-075-01-F-D-A-K-ND | ¥1,846.33333 | Similar |
| QTS-075-01-H-D-A-K | Samtec Inc. | 0 | QTS-075-01-H-D-A-K-ND | ¥3,954.59524 | Similar |
| QTS-075-01-L-D-A-K | Samtec Inc. | 0 | SAM12797-ND | ¥1,349.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | ¥3,408.47619 | ¥143,156 |
| Unit Price without JCT: | ¥3,408.47619 |
|---|---|
| Unit Price with JCT: | ¥3,749.32381 |


