
QTH-090-07-L-D-A | |
|---|---|
DigiKey Part Number | SAM9833-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-07-L-D-A |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-07-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,146.00000 | ¥4,146 |
| 10 | ¥4,024.80000 | ¥40,248 |
| 25 | ¥3,921.44000 | ¥98,036 |
| 50 | ¥3,732.62000 | ¥186,631 |
| 100 | ¥3,265.96000 | ¥326,596 |
| Unit Price without JCT: | ¥4,146.00000 |
|---|---|
| Unit Price with JCT: | ¥4,560.60000 |

