
QTH-060-01-H-D-DP-A | |
---|---|
DigiKey Part Number | 612-QTH-060-01-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-H-D-DP-A |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-H-D-DP-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,911.00000 | ¥2,911 |
10 | ¥2,825.00000 | ¥28,250 |
25 | ¥2,752.52000 | ¥68,813 |
50 | ¥2,619.84000 | ¥130,992 |
100 | ¥2,233.91000 | ¥223,391 |
250 | ¥1,933.19200 | ¥483,298 |
Unit Price without JCT: | ¥2,911.00000 |
---|---|
Unit Price with JCT: | ¥3,202.10000 |