
QTH-030-09-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14271TR-ND - Tape & Reel (TR) SAM14271CT-ND - Cut Tape (CT) SAM14271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-09-L-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-09-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.522" (13.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,802.00000 | ¥2,802 |
| 10 | ¥2,381.10000 | ¥23,811 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥1,875.42400 | ¥234,428 |
| 250 | ¥1,688.85600 | ¥422,214 |
| Unit Price without JCT: | ¥2,802.00000 |
|---|---|
| Unit Price with JCT: | ¥3,082.20000 |

