QTE-020-09-F-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-020-09-F-D-A-K-TR

DigiKey Part Number
612-QTE-020-09-F-D-A-K-TR-ND - Tape & Reel (TR)
612-QTE-020-09-F-D-A-K-TRCT-ND - Cut Tape (CT)
612-QTE-020-09-F-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTE-020-09-F-D-A-K-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-020-09-F-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
14mm
Height Above Board
0.528" (13.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,796.00000¥1,796
10¥1,658.90000¥16,589
25¥1,568.28000¥39,207
50¥1,512.60000¥75,630
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125¥1,159.50400¥144,938
625¥1,041.80320¥651,127
1,250¥807.99680¥1,009,996
Manufacturers Standard Package
Unit Price without JCT:¥1,796.00000
Unit Price with JCT:¥1,975.60000