Similar
Similar
Similar

QTE-020-01-L-D-A-L-K-TR | |
|---|---|
DigiKey Part Number | QTE-020-01-L-D-A-L-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-L-D-A-L-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-L-D-A-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Latches, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-01-F-D-A-L-K-TR | Samtec Inc. | 0 | QTE-020-01-F-D-A-L-K-TR-ND | ¥796.03294 | Similar |
| QTE-020-01-H-D-A-L-K-TR | Samtec Inc. | 0 | QTE-020-01-H-D-A-L-K-TR-ND | ¥1,430.86588 | Similar |
| QTE-020-01-L-D-A-L-K | Samtec Inc. | 0 | QTE-020-01-L-D-A-L-K-ND | ¥1,377.65714 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | ¥912.36235 | ¥387,754 |
| Unit Price without JCT: | ¥912.36235 |
|---|---|
| Unit Price with JCT: | ¥1,003.59859 |


