Similar
Similar
Similar

QSS-025-01-F-D-RA-MTI-K | |
|---|---|
DigiKey Part Number | QSS-025-01-F-D-RA-MTI-K-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-F-D-RA-MTI-K |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-01-F-D-RA-MTI-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.328" (8.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ¥2,796.91667 | ¥100,689 |
| Unit Price without JCT: | ¥2,796.91667 |
|---|---|
| Unit Price with JCT: | ¥3,076.60834 |


