
BTH-030-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTH-030-01-F-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-030-01-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTH-030-01-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-030-01-F-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-030-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-030-01-L-D-A-K-TR | Samtec Inc. | 1,878 | SAM13468CT-ND | ¥706.00000 | Similar |
| BTH-030-01-F-D-A-K-TR | Samtec Inc. | 340 | 612-BTH-030-01-F-D-A-K-TRCT-ND | ¥741.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥741.00000 | ¥741 |
| 10 | ¥630.30000 | ¥6,303 |
| 25 | ¥590.88000 | ¥14,772 |
| 50 | ¥562.64000 | ¥28,132 |
| 100 | ¥535.77000 | ¥53,577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | ¥443.72000 | ¥188,581 |
| 850 | ¥415.46353 | ¥353,144 |
| 1,275 | ¥403.83216 | ¥514,886 |
| 2,975 | ¥394.69042 | ¥1,174,204 |
| Unit Price without JCT: | ¥741.00000 |
|---|---|
| Unit Price with JCT: | ¥815.10000 |

