
QRF8-026-05.0-L-D-A-K | |
|---|---|
DigiKey Part Number | QRF8-026-05.0-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-026-05.0-L-D-A-K |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-026-05.0-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 7mm, 10mm, 12mm |
Number of Positions 52 | Height Above Board 0.197" (5.00mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,111.00000 | ¥2,111 |
| 85 | ¥1,622.81176 | ¥137,939 |
| 170 | ¥1,518.72941 | ¥258,184 |
| Unit Price without JCT: | ¥2,111.00000 |
|---|---|
| Unit Price with JCT: | ¥2,322.10000 |

