Image for QMSS-32-6.75-L-D-DP-A-GP-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMSS-32-6.75-L-D-DP-A-GP-K-TR

DigiKey Part Number
612-QMSS-32-6.75-L-D-DP-A-GP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMSS-32-6.75-L-D-DP-A-GP-K-TR
Description
0.635 MM Q2 SHIELDED GROUND PLAN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 Position Connector Differential Pair Array, Male Gold
Datasheet
 Datasheet
EDA/CAD Models
QMSS-32-6.75-L-D-DP-A-GP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
64
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
175¥2,737.09714¥478,992
Manufacturers Standard Package
Unit Price without JCT:¥2,737.09714
Unit Price with JCT:¥3,010.80685