
QMS-078-06.75-H-D-A-K-TR | |
---|---|
DigiKey Part Number | QMS-078-06.75-H-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | Samtec Inc. |
Manufacturer Product Number | QMS-078-06.75-H-D-A-K-TR |
Description | CONN HDR 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QMS-078-06.75-H-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 156 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
325 | ¥3,053.83692 | ¥992,497 |
Unit Price without JCT: | ¥3,053.83692 |
---|---|
Unit Price with JCT: | ¥3,359.22061 |