Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

QFSS-052-04.25-L-D-A-BM | |
|---|---|
DigiKey Part Number | 612-QFSS-052-04.25-L-D-A-BM-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-052-04.25-L-D-A-BM |
Description | 0.635 MM Q2 SHIELDED GROUND PLAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | ¥2,883.32692 | ¥149,933 |
| Unit Price without JCT: | ¥2,883.32692 |
|---|---|
| Unit Price with JCT: | ¥3,171.65961 |





