
QFS-026-04.25-L-D-PT4 | |
|---|---|
DigiKey Part Number | SAM15508-ND |
Manufacturer | |
Manufacturer Product Number | QFS-026-04.25-L-D-PT4 |
Description | CONN RCPT 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 (52 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-04.25-L-D-PT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 (52 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,498.00000 | ¥2,498 |
| 52 | ¥1,920.59615 | ¥99,871 |
| 104 | ¥1,795.94231 | ¥186,778 |
| Unit Price without JCT: | ¥2,498.00000 |
|---|---|
| Unit Price with JCT: | ¥2,747.80000 |

