16 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVAM-DP-02-1-02.0-S-2-K-TR

DigiKey Part Number
612-NVAM-DP-02-1-02.0-S-2-K-TR-ND - Tape & Reel (TR)
612-NVAM-DP-02-1-02.0-S-2-K-TRCT-ND - Cut Tape (CT)
612-NVAM-DP-02-1-02.0-S-2-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVAM-DP-02-1-02.0-S-2-K-TR
Description
CONN HD ARRAY HDR 8PAIR SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
NVAM-DP-02-1-02.0-S-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
16
Pitch
-
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 9mm
Height Above Board
0.214" (5.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,366.00000¥2,366
10¥2,011.50000¥20,115
25¥1,885.48000¥47,137
50¥1,795.46000¥89,773
100¥1,718.82000¥171,882
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥1,459.11250¥583,645
800¥1,404.26875¥1,123,415
Manufacturers Standard Package
Unit Price without JCT:¥2,366.00000
Unit Price with JCT:¥2,602.60000