


NVAF-DP-03-1-07.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAF-DP-03-1-07.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAF-DP-03-1-07.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAF-DP-03-1-07.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAF-DP-03-1-07.0-S-2-K-TR |
Description | CONN HD ARRAY SKT 12PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAF-DP-03-1-07.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 24 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm | |
Height Above Board | 0.267" (6.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,862.00000 | ¥2,862 |
| 10 | ¥2,432.00000 | ¥24,320 |
| 25 | ¥2,279.68000 | ¥56,992 |
| 50 | ¥2,170.84000 | ¥108,542 |
| 100 | ¥2,115.48000 | ¥211,548 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | ¥1,796.46769 | ¥583,852 |
| 650 | ¥1,728.33077 | ¥1,123,415 |
| Unit Price without JCT: | ¥2,862.00000 |
|---|---|
| Unit Price with JCT: | ¥3,148.20000 |

