
MW-50-03-G-D-140-075-P | |
|---|---|
DigiKey Part Number | MW-50-03-G-D-140-075-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-50-03-G-D-140-075-P |
Description | CONN HDR 100POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-50-03-G-D-140-075-P Models |
Category | Length - Overall Pin 0.215" (5.461mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.140" (3.556mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 100 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | ¥2,987.45455 | ¥32,862 |
| Unit Price without JCT: | ¥2,987.45455 |
|---|---|
| Unit Price with JCT: | ¥3,286.20001 |

