
MW-35-03-G-D-233-065-P | |
---|---|
DigiKey Part Number | MW-35-03-G-D-233-065-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-35-03-G-D-233-065-P |
Description | CONN HDR 70POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-35-03-G-D-233-065-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.298" (7.569mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.233" (5.918mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | ¥2,067.68750 | ¥33,083 |
Unit Price without JCT: | ¥2,067.68750 |
---|---|
Unit Price with JCT: | ¥2,274.45625 |