
MW-22-03-G-D-095-080-TR | |
|---|---|
DigiKey Part Number | MW-22-03-G-D-095-080-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW-22-03-G-D-095-080-TR |
Description | CONN HDR 44POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-22-03-G-D-095-080-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 44 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.175" (4.445mm) | |
Length - Post (Mating) | 0.080" (2.032mm) | |
Length - Stack Height | 0.095" (2.413mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | ¥935.63040 | ¥584,769 |
| Unit Price without JCT: | ¥935.63040 |
|---|---|
| Unit Price with JCT: | ¥1,029.19344 |

