
MW-20-03-G-D-141-085-P | |
|---|---|
DigiKey Part Number | MW-20-03-G-D-141-085-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-20-03-G-D-141-085-P |
Description | CONN HDR 40POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-20-03-G-D-141-085-P Models |
Category | Length - Overall Pin 0.226" (5.740mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.085" (2.159mm) |
Series | Length - Stack Height 0.141" (3.581mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | ¥1,487.68966 | ¥43,143 |
| Unit Price without JCT: | ¥1,487.68966 |
|---|---|
| Unit Price with JCT: | ¥1,636.45863 |

