
MW-15-03-G-D-155-100-A-P-TR | |
|---|---|
DigiKey Part Number | MW-15-03-G-D-155-100-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW-15-03-G-D-155-100-A-P-TR |
Description | CONN HDR 30POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-15-03-G-D-155-100-A-P-TR Models |
Category | Length - Overall Pin 0.255" (6.477mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.100" (2.540mm) |
Series | Length - Stack Height 0.155" (3.937mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥1,036.24250 | ¥414,497 |
| Unit Price without JCT: | ¥1,036.24250 |
|---|---|
| Unit Price with JCT: | ¥1,139.86675 |

