
MW-15-03-G-D-120-090 | |
|---|---|
DigiKey Part Number | MW-15-03-G-D-120-090-ND |
Manufacturer | |
Manufacturer Product Number | MW-15-03-G-D-120-090 |
Description | CONN HDR 30POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-15-03-G-D-120-090 Models |
Category | Length - Overall Pin 0.210" (5.334mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.090" (2.286mm) |
Series | Length - Stack Height 0.120" (3.048mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | ¥1,222.55263 | ¥46,457 |
| Unit Price without JCT: | ¥1,222.55263 |
|---|---|
| Unit Price with JCT: | ¥1,344.80789 |

