
MW-08-03-G-D-201-105 | |
---|---|
DigiKey Part Number | MW-08-03-G-D-201-105-ND |
Manufacturer | |
Manufacturer Product Number | MW-08-03-G-D-201-105 |
Description | CONN HDR 16POS 0.039 STACK SMD |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-08-03-G-D-201-105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.306" (7.772mm) | |
Length - Post (Mating) | 0.105" (2.667mm) | |
Length - Stack Height | 0.201" (5.105mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |