
MW-08-03-F-D-128-078 | |
|---|---|
DigiKey Part Number | MW-08-03-F-D-128-078-ND |
Manufacturer | |
Manufacturer Product Number | MW-08-03-F-D-128-078 |
Description | CONN HDR 16POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-08-03-F-D-128-078 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.206" (5.232mm) | |
Length - Post (Mating) | 0.078" (1.981mm) | |
Length - Stack Height | 0.128" (3.251mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | ¥536.94521 | ¥39,197 |
| Unit Price without JCT: | ¥536.94521 |
|---|---|
| Unit Price with JCT: | ¥590.63973 |

