
MTMM-108-10-G-D-225 | |
---|---|
DigiKey Part Number | MTMM-108-10-G-D-225-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-108-10-G-D-225 |
Description | CONN HEADER VERT 16POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-108-10-G-D-225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.225" (5.72mm) | |
Contact Length - Post | 0.271" (6.88mm) | |
Overall Contact Length | 0.555" (14.10mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥655.00000 | ¥655 |
50 | ¥534.42000 | ¥26,721 |
100 | ¥454.89000 | ¥45,489 |
500 | ¥403.99800 | ¥201,999 |
1,000 | ¥297.43300 | ¥297,433 |
2,000 | ¥265.30200 | ¥530,604 |
Unit Price without JCT: | ¥655.00000 |
---|---|
Unit Price with JCT: | ¥720.50000 |