MTMM-1xx-08-T-S-320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-105-14-T-S-590

DigiKey Part Number
SAM15240-ND
Manufacturer
Manufacturer Product Number
MTMM-105-14-T-S-590
Description
CONN HEADER VERT 5POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MTMM-105-14-T-S-590 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.590" (14.99mm)
Contact Length - Post
0.102" (2.60mm)
Overall Contact Length
0.751" (19.08mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Factory Stock: 1,039
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥148.00000¥148
50¥114.52000¥5,726
100¥93.84000¥9,384
500¥79.52800¥39,764
1,000¥58.85000¥58,850
2,000¥50.89750¥101,795
5,000¥45.78460¥228,923
Manufacturers Standard Package
Unit Price without JCT:¥148.00000
Unit Price with JCT:¥162.80000