
MPCC-2-24-2-T-64-04.00-S | |
|---|---|
DigiKey Part Number | 612-MPCC-2-24-2-T-64-04.00-S-ND |
Manufacturer | |
Manufacturer Product Number | MPCC-2-24-2-T-64-04.00-S |
Description | 5.00 MM MINI POWERSTRIP/30 A SIG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (24 + 4 Power) Position Cable Assembly Rectangular Plug to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 28 (24 + 4 Power) | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,632.00000 | ¥2,632 |
| Unit Price without JCT: | ¥2,632.00000 |
|---|---|
| Unit Price with JCT: | ¥2,895.20000 |

